2N2368
vs
2N3011LEADFREE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
15 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
20
|
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.36 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
400 MHz
|
|
Turn-off Time-Max (toff) |
15 ns
|
|
Turn-on Time-Max (ton) |
12 ns
|
|
Base Number Matches |
3
|
|
|
|
|
Compare 2N2368 with alternatives