2N2368
vs
PN4356TRE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
|
Collector-Base Capacitance-Max |
4 pF
|
|
Collector-Emitter Voltage-Max |
15 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
50
|
JEDEC-95 Code |
TO-18
|
TO-92
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
0.36 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
400 MHz
|
100 MHz
|
VCEsat-Max |
0.25 V
|
|
Base Number Matches |
1
|
1
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
400 ns
|
|
|
|
Compare 2N2368 with alternatives
Compare PN4356TRE with alternatives