2N2368
vs
2N3011TIN/LEAD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Collector Current-Max (IC) |
0.5 A
|
|
Configuration |
Single
|
|
DC Current Gain-Min (hFE) |
20
|
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.36 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
400 MHz
|
|
Base Number Matches |
34
|
1
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N3011TIN/LEAD with alternatives