2N2907A
vs
JAN2N2907AUA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
SEMICOA CORP
|
Package Description |
,
|
SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code |
unknown
|
not_compliant
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.4 W
|
Surface Mount |
NO
|
YES
|
Transition Frequency-Nom (fT) |
200 MHz
|
|
Base Number Matches |
63
|
9
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
20 Weeks
|
Collector-Emitter Voltage-Max |
|
60 V
|
JESD-30 Code |
|
R-XDSO-N4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/291M
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
45 ns
|
|
|
|
Compare JAN2N2907AUA with alternatives