2N2926TRELEADFREE
vs
ZTX654M1TA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
DIODES INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PSSO-G3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector-Emitter Voltage-Max |
25 V
|
125 V
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
120 MHz
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
1 A
|
DC Current Gain-Min (hFE) |
|
50
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N2926TRELEADFREE with alternatives
Compare ZTX654M1TA with alternatives