2N3019S vs JANTXV2N3019 feature comparison

2N3019S Space Power Electronics Inc

Buy Now Datasheet

JANTXV2N3019 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPACE POWER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 12 pF
Power Dissipation Ambient-Max 7 W
Reference Standard MIL
Transistor Application AMPLIFIER
VCEsat-Max 1.5 V

Compare 2N3019S with alternatives

Compare JANTXV2N3019 with alternatives