2N3635
vs
2N5679.MODR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Base Capacitance-Max |
10 pF
|
|
Collector-Emitter Voltage-Max |
140 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
90
|
5
|
JEDEC-95 Code |
TO-39
|
TO-205AD
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
5 W
|
|
Power Dissipation-Max (Abs) |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
30 MHz
|
Turn-off Time-Max (toff) |
600 ns
|
|
Turn-on Time-Max (ton) |
400 ns
|
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
BCY
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
|
2
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N3635 with alternatives
Compare 2N5679.MODR1 with alternatives