2N3700
vs
BF492STOB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ZETEX PLC
|
Package Description |
,
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
1 A
|
|
Configuration |
Single
|
|
DC Current Gain-Min (hFE) |
100
|
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
40
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
|
|
|
Compare BF492STOB with alternatives