2N3704 vs 2N3704TRE feature comparison

2N3704 Semiconductors Inc

Buy Now Datasheet

2N3704TRE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC CENTRAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 100
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.62 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 20 1
Pbfree Code No
Rohs Code No
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N3704TRE with alternatives