2N3704TRE vs 2N3704 feature comparison

2N3704TRE Central Semiconductor Corp

Buy Now Datasheet

2N3704 Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMICONDUCTORS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 300
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 20
Package Description ,
Collector Current-Max (IC) 0.8 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.62 W

Compare 2N3704TRE with alternatives