2N3726
vs
2N3726
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
CRIMSON SEMICONDUCTOR INC
|
Package Description |
METAL PACKAGE-8
|
TO-77, 8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.3 A
|
0.3 A
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
DC Current Gain-Min (hFE) |
135
|
135
|
JEDEC-95 Code |
TO-78
|
TO-77
|
JESD-30 Code |
O-MBCY-W6
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
2
|
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
60 MHz
|
Base Number Matches |
1
|
1
|
Collector-Emitter Voltage-Max |
|
45 V
|
|
|
|
Compare 2N3726 with alternatives
Compare 2N3726 with alternatives