2N3726
vs
BC857CS_R1_10001
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
PANJIT INTERNATIONAL INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.3 A
|
|
Collector-Emitter Voltage-Max |
45 V
|
|
DC Current Gain-Min (hFE) |
135
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
|
Turn-off Time-Max (toff) |
5 ns
|
|
Turn-on Time-Max (ton) |
0.9 ns
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 2N3726 with alternatives
Compare BC857CS_R1_10001 with alternatives