2N4150 vs JANTXV2N4150S feature comparison

2N4150 Solitron Devices Inc

Buy Now Datasheet

JANTXV2N4150S Semicoa Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLITRON DEVICES INC SEMICOA CORP
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 5 A 10 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 6 1
Part Package Code TO-39
Pin Count 3
Reference Standard MIL-19500/394
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Compare 2N4150 with alternatives

Compare JANTXV2N4150S with alternatives