2N4168
vs
IS212
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
HUTSON INDUSTRIES
|
Package Description |
CASE 86-01, 2 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
ANODE
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
15 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
30 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
30 mA
|
JESD-30 Code |
O-MUPM-D2
|
R-PSFM-T3
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
100 A
|
120 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-State Voltage-Max |
2 V
|
|
On-state Current-Max |
8000 A
|
12000 A
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
2000 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
50 V
|
200 V
|
Repetitive Peak Reverse Voltage |
50 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N4168 with alternatives
Compare IS212 with alternatives