2N4373
vs
2N4373
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
MICROSEMI CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-H3
|
POST/STUD MOUNT, O-MUPM-D2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
250 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
5 V
|
5 V
|
Holding Current-Max |
200 mA
|
200 mA
|
JEDEC-95 Code |
TO-94
|
TO-208AD
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-D2
|
Leakage Current-Max |
10 mA
|
10 mA
|
Non-Repetitive Pk On-state Cur |
1600 A
|
1600 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
70000 A
|
70000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-83
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
JESD-609 Code |
|
e0
|
RMS On-state Current-Max |
|
110 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|