2N4390
vs
BC146
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
120 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
80
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
O-XBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
150 MHz
|
Base Number Matches |
2
|
4
|
Package Description |
|
CYLINDRICAL, O-XBCY-T3
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.05 A
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max (Abs) |
|
0.05 W
|
|
|
|
Compare 2N4390 with alternatives
Compare BC146 with alternatives