2N4401RLRAG
vs
2N4401RA
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
|
Package Description |
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
29-11
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
JESD-609 Code |
e1
|
e0
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
0.6 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
100
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
|
|
|