2N4403RL
vs
2N4403RLRM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
TO-92
|
|
Package Description |
CASE 29-11, TO-226AA, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 29-11
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
EUROPEAN PART NUMBER
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
20
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
240
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
255 ns
|
255 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
8.5 pF
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
1.5 W
|
VCEsat-Max |
|
0.75 V
|
|
|
|
Compare 2N4403RL with alternatives