2N4403RLRA
vs
2N4403RLRM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
CASE 29-11, TO-226AA, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.35 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Base Number Matches |
5
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Collector-Emitter Voltage-Max |
|
40 V
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
255 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
|
|
|
Compare 2N4403RLRM with alternatives