2N4895 vs 2N4000LEADFREE feature comparison

2N4895 TT Electronics Resistors

Buy Now Datasheet

2N4000LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL, TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 40 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
JESD-609 Code e3
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare 2N4895 with alternatives

Compare 2N4000LEADFREE with alternatives