2N4895LEADFREE vs BUY47.MOD feature comparison

2N4895LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BUY47.MOD TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 60 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 90 MHz
Base Number Matches 1 2
Collector Current-Max (IC) 7 A
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-on Time-Max (ton) 1000 ns

Compare 2N4895LEADFREE with alternatives

Compare BUY47.MOD with alternatives