2N497
vs
2N497
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SEMICONDUCTOR TECHNOLOGY INC
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
TO-5
|
|
Package Description |
TO-5, 3 PIN
|
TO-5, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
12
|
12
|
JEDEC-95 Code |
TO-5
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
4 W
|
4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Transistor Application |
|
AMPLIFIER
|
Transition Frequency-Nom (fT) |
|
40 MHz
|
|
|
|