2N5060 vs 2N506075RP feature comparison

2N5060 Hi-Tron Semiconductor Corp

Buy Now Datasheet

2N506075RP Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Current-Max 0.35 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 30 V 30 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Configuration SINGLE
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 30 V

Compare 2N5060 with alternatives

Compare 2N506075RP with alternatives