2N5060APPLEADFREE
vs
2N5060-18
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-92
|
TO-226AA
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Repetitive Peak Reverse Voltage |
30 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Package Description |
|
CYLINDRICAL, O-PBCY-W3
|
Additional Feature |
|
SENSITIVE GATE
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
30 V
|
|
|
|
Compare 2N5060APPLEADFREE with alternatives
Compare 2N5060-18 with alternatives