2N5060RLRMG
vs
2N5060APM
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
|
Package Description |
PLASTIC, CASE 29-11, TO-226AA, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Manufacturer Package Code |
29-11
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
SENSITIVE GATE
|
|
Circuit Commutated Turn-off Time-Nom |
10 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e1
|
e0
|
Leakage Current-Max |
0.01 mA
|
|
Non-Repetitive Pk On-state Cur |
10 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
510 A
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
30 V
|
|
Repetitive Peak Reverse Voltage |
30 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare 2N5060RLRMG with alternatives
Compare 2N5060APM with alternatives