2N5061 vs MCR103 feature comparison

2N5061 Swampscott Electronics Co Inc

Buy Now Datasheet

MCR103 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC MOTOROLA INC
Part Package Code TO-92
Package Description TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Current-Max 0.35 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-226AA TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A 800 A
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 60 V 60 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 3
Additional Feature SENSITIVE GATE
Configuration SINGLE
On-State Voltage-Max 1.7 V
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Reverse Voltage 60 V

Compare 2N5061 with alternatives

Compare MCR103 with alternatives