2N5064
vs
EC103B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
TECCOR ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
23
|
4
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Circuit Commutated Turn-off Time-Nom |
|
50 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
30 V/us
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.05 mA
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
800 A
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
1 µA
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare EC103B with alternatives