2N5064RLRA vs BT169B feature comparison

2N5064RLRA Freescale Semiconductor

Buy Now Datasheet

BT169B North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description , ,
Reach Compliance Code unknown unknown
Circuit Commutated Turn-off Time-Nom 30 µs 100 µs
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 9 A
On-State Voltage-Max 1.7 V 1.35 V
On-state Current-Max 510 A 800 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type SCR SCR
Base Number Matches 4 5
ECCN Code EAR99