2N5087
vs
2N5087G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
250
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.35 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
40 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description |
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
29-11
|
Samacsys Manufacturer |
|
onsemi
|
Peak Reflow Temperature (Cel) |
|
260
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N5087 with alternatives
Compare 2N5087G with alternatives