2N5210RLRA vs 2N5210 feature comparison

2N5210RLRA Rochester Electronics LLC

Buy Now Datasheet

2N5210 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 1 10
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.62 W
VCEsat-Max 0.7 V

Compare 2N5210RLRA with alternatives

Compare 2N5210 with alternatives