2N5237 vs JANTX2N5237S feature comparison

2N5237 Solitron Devices Inc

Buy Now Datasheet

JANTX2N5237S Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC SILICON TRANSISTOR CORP
Part Package Code TO-5 TO-5
Package Description TO-5, 3 PIN TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Turn-off Time-Max (toff) 2000 ns 2000 ns
Turn-on Time-Max (ton) 550 ns 550 ns
Base Number Matches 4 1
JESD-609 Code e0
Reference Standard MIL-19500/394H
Terminal Finish TIN LEAD

Compare 2N5237 with alternatives

Compare JANTX2N5237S with alternatives