2N5400
vs
2N5401T/R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
BOCA SEMICONDUCTOR CORP
|
PHILIPS SEMICONDUCTORS
|
Package Description |
TO-92, 3 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Base Capacitance-Max |
6 pF
|
|
Collector-Emitter Voltage-Max |
120 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
60
|
JEDEC-95 Code |
TO-226AA
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
0.625 W
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
0.63 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
400 MHz
|
100 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
30
|
2
|
|
|
|