2N5416
vs
JANKCA2N5416
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
BOCA SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
300 V
|
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
PNP
|
PNP
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
46
|
2
|
Package Description |
|
,
|
DC Current Gain-Min (hFE) |
|
30
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
10 W
|
Transition Frequency-Nom (fT) |
|
15 MHz
|
|
|
|