2N5433 Thomson Consumer ElectronicsBuy Now Datasheet |
PMBFJ108 Philips SemiconductorsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Transferred |
---|---|---|
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | PHILIPS SEMICONDUCTORS |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Base Number Matches | 20 | 4 |
Rohs Code | Yes | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |