2N5550D26Z
vs
2N5550RLRA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
140 V
|
140 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
6 pF
|
Power Dissipation Ambient-Max |
|
1.5 W
|
VCEsat-Max |
|
0.25 V
|
|
|
|
Compare 2N5550D26Z with alternatives