2N5567
vs
PT215
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMITRONICS CORP
|
API TECHNOLOGIES CORP
|
Package Description |
PRESSFIT-2
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
40 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Holding Current-Max |
30 mA
|
60 mA
|
JESD-30 Code |
O-MUPF-D2
|
|
Leakage Current-Max |
2 mA
|
1 mA
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-60 °C
|
-40 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
PRESS FIT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
10 A
|
15 A
|
Repetitive Peak Off-state Voltage |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
4
|
2
|
|
|
|
Compare 2N5567 with alternatives