2N5581
vs
2N706
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CRYSTALONICS INC
|
BANEASA S A
|
Part Package Code |
BCY
|
BCY
|
Package Description |
CASE 26-03, TO-46, 3 PIN
|
TO-18A, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 26-03
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
20
|
JEDEC-95 Code |
TO-206AB
|
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
35 ns
|
Turn-on Time-Max (ton) |
35 ns
|
15 ns
|
Base Number Matches |
5
|
1
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
|
|
|
Compare 2N5581 with alternatives
Compare 2N706 with alternatives