2N5681
vs
JANTX2N5681
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
NEW ENGLAND SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
22 Weeks
|
|
JESD-609 Code |
e0
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
4
|
1
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
100 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
5
|
JEDEC-95 Code |
|
TO-205AD
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
1 W
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
30 MHz
|
|
|
|
Compare 2N5681 with alternatives
Compare JANTX2N5681 with alternatives