2N5681
vs
2N5681E1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-5
|
|
Package Description |
TO-39, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
5
|
JEDEC-95 Code |
TO-205AD
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
30 MHz
|
30 MHz
|
Base Number Matches |
1
|
1
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N5681 with alternatives
Compare 2N5681E1 with alternatives