2N5784
vs
2N5784
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERSIL CORP
|
HI-TRON SEMICONDUCTOR CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
3.5 A
|
3.5 A
|
Collector-Emitter Voltage-Max |
65 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
4
|
20
|
JEDEC-95 Code |
TO-205AD
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
10 W
|
|
Power Dissipation-Max (Abs) |
10 W
|
10 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
15000 ns
|
|
Turn-on Time-Max (ton) |
5000 ns
|
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-5
|
Package Description |
|
TO-5, 3 PIN
|
Pin Count |
|
3
|
|
|
|
Compare 2N5784 with alternatives
Compare 2N5784 with alternatives