2N5908
vs
PMN34LN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH BUILT-IN DIODE
|
FET Technology |
JUNCTION
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-78
|
|
JESD-30 Code |
O-MBCY-W7
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
1
|
Number of Terminals |
7
|
6
|
Operating Mode |
DEPLETION MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Package Description |
|
SC-74, TSOP-6
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
DS Breakdown Voltage-Min |
|
20 V
|
Drain Current-Max (ID) |
|
5.7 A
|
Drain-source On Resistance-Max |
|
0.034 Ω
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N5908 with alternatives
Compare PMN34LN with alternatives