2N6027
vs
2N6027
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
UNITRODE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Anode to Cathode Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
|
JEDEC-95 Code |
TO-98
|
|
JESD-30 Code |
O-PBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
150 A
|
150 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Current-Max |
2 µA
|
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
70 µA
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2N6027 with alternatives
Compare 2N6027 with alternatives