2N6027TRE
vs
2N6027-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Anode to Cathode Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Current-Max |
2 µA
|
2 µA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
50 µA
|
70 µA
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-50 °C
|
|
|
|
Compare 2N6027TRE with alternatives
Compare 2N6027-5 with alternatives