2N6027TRE vs 2N6027TRG feature comparison

2N6027TRE Central Semiconductor Corp

Buy Now Datasheet

2N6027TRG Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Anode to Cathode Voltage-Max 40 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 50 µA 50 µA
Base Number Matches 1 1

Compare 2N6027TRE with alternatives

Compare 2N6027TRG with alternatives