2N6116
vs
U13T1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICROSEMI CORP
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
JESD-609 Code |
e0
|
e0
|
On-State Voltage-Max |
1.6 V
|
1.6 V
|
On-state Current-Max |
200 A
|
50 A
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.25 W
|
0.4 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Base Number Matches |
6
|
1
|
ECCN Code |
|
EAR99
|
Anode to Cathode Voltage-Max |
|
40 V
|
Case Connection |
|
ANODE GATE
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Peak Current-Max |
|
2 µA
|
Valley Current-Min |
|
70 µA
|
|
|
|