2N6117
vs
2N6118
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Anode to Cathode Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-18
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
200 A
|
200 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Current-Max |
0.3 µA
|
0.15 µA
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
50 µA
|
50 µA
|
Base Number Matches |
6
|
6
|
|
|
|
Compare 2N6117 with alternatives
Compare 2N6118 with alternatives