2N6346-A
vs
2N6346A-C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
2 V
|
Holding Current-Max |
40 mA
|
40 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
12 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
10 µA
|
Repetitive Peak Off-state Voltage |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
43
|
2
|
|
|
|
Compare 2N6346-A with alternatives
Compare 2N6346A-C with alternatives