2N6400
vs
2N1775A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-220AB
|
|
Package Description |
CASE 221A-09, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 221A-09
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
30 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
1.5 V
|
Holding Current-Max |
60 mA
|
50 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-64
|
JESD-30 Code |
R-PSFM-T3
|
O-MUPM-D2
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
2 mA
|
5 mA
|
Non-Repetitive Pk On-state Cur |
160 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
5000 A
|
4700 A
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
8 A
|
Repetitive Peak Off-state Voltage |
50 V
|
250 V
|
Repetitive Peak Reverse Voltage |
50 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 2N6400 with alternatives
Compare 2N1775A with alternatives