2N6485
vs
PMN34LN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.5 W
|
1.75 W
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
8
|
3
|
Package Description |
|
,
|
Configuration |
|
SINGLE
|
Drain Current-Max (ID) |
|
5.7 A
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Operating Mode |
|
ENHANCEMENT MODE
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|