2N6716
vs
FXT451
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
ZETEX PLC
|
Part Package Code |
TO-237AA
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
Central Semiconductor
|
|
Collector Current-Max (IC) |
2 A
|
1 A
|
Collector-Base Capacitance-Max |
30 pF
|
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
10
|
JEDEC-95 Code |
TO-237AA
|
|
JESD-30 Code |
O-PBCY-W3
|
R-PSIP-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
|
Power Dissipation-Max (Abs) |
2 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
150 MHz
|
VCEsat-Max |
0.5 V
|
0.35 V
|
Base Number Matches |
3
|
9
|
Package Description |
|
IN-LINE, R-PSIP-W3
|
Peak Reflow Temperature (Cel) |
|
235
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 2N6716 with alternatives
Compare FXT451 with alternatives